LED Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
10kHz ~ 1MHz10kHz ~ 2MHz
Dimming
Analog, PWMPWM
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP Exposed Pad
TPS929120QPWPRQ1
IC LED DRIVER RGLTR PWM 24HTSSOP
Texas Instruments
2,339
In Stock
1 : ¥30.62000
Cut Tape (CT)
2,000 : ¥15.35131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck), Step-Up (Boost)
Yes
12
4.5V
40V
4.75V ~ 5.25V
-
10kHz ~ 2MHz
PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
24-TSSOP Exposed Pad
TPS929120AQPWPRQ1
IC LED DRIVER RGLTR PWM 24HTSSOP
Texas Instruments
5,959
In Stock
1 : ¥30.62000
Cut Tape (CT)
2,000 : ¥15.89621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck), Step-Up (Boost)
Yes
12
4.5V
40V
4.75V ~ 5.25V
-
10kHz ~ 1MHz
Analog, PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.