LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,032 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥11.68409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 8 | 2.3V | 5.5V | - | 25mA | - | I2C | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
15,505 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,500 : ¥15.70135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 24 | 3V | 5.5V | - | 65mA | - | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-HTSSOP |