TLC59281DBQ | |
---|---|
DigiKey Part Number | 296-34375-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC59281DBQ |
Description | IC LED DRIVER LINEAR 35MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59281DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.08400 | ¥80.84 |
50 | ¥7.67280 | ¥383.64 |
100 | ¥6.30250 | ¥630.25 |
250 | ¥5.89140 | ¥1,472.85 |
500 | ¥5.20626 | ¥2,603.13 |
1,000 | ¥4.82422 | ¥4,824.22 |