LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221,070 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.14183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 50mA | - | - | Signage | -40°C ~ 125°C (TA) | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
7,084 In Stock | 1 : ¥23.21000 Cut Tape (CT) 2,500 : ¥11.64757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 5V | 36V | - | 3A (Switch) | 2MHz | PWM | Backlight, Lighting | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |