LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,825 In Stock 284,000 Factory | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.89250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Up (Boost) | No | 1 | 9V | 40V | - | - | 130kHz | Analog, PWM | LCD TV/Monitor, Flat Panel Display | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Type TH | ||
6,334 In Stock | 1 : ¥9.27000 Cut Tape (CT) 4,000 : ¥1.69379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Flyback, Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 8.5V | 21.8V | 400mV | - | 150kHz | Analog, PWM | LED Lighting | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |