LED Drivers

Results: 3
Manufacturer
Lumissil MicrosystemsRohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
DC DC RegulatorLinear
Topology
-Step-Up (Boost)
Number of Outputs
46
Voltage - Supply (Min)
2.7V9V
Voltage - Supply (Max)
5.5V35V
Current - Output / Channel
25.5mA40mA150mA
Frequency
256Hz, 558Hz150kHz-
Dimming
Analog, PWMI2C
Package / Case
12-WFBGA, DSBGA20-SOIC (0.213", 5.40mm Width) + 2 Heat Tabs20-WFQFN Exposed Pad
Supplier Device Package
12-DSBGA20-HSOP20-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-QFN
IS31FL3196A-QFLS2-TR
IC LED DRVR LIN I2C 40MA 20QFN
Lumissil Microsystems
13,760
In Stock
1 : ¥9.95000
Cut Tape (CT)
2,500 : ¥4.20725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
6
2.7V
5.5V
-
40mA
-
I2C
Backlight
-40°C ~ 85°C (TA)
Surface Mount
20-WFQFN Exposed Pad
20-QFN (3x3)
12-WFBGA, DSBGA - TMD12AAA
LP5562TMX/NOPB
IC LED DRV LIN I2C 12DSBGA
Texas Instruments
13,847
In Stock
1 : ¥10.37000
Cut Tape (CT)
3,000 : ¥4.41159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
4
2.7V
5.5V
-
25.5mA
256Hz, 558Hz
I2C
Backlight
-40°C ~ 85°C (TA)
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
20-HSOP
BD9394FP-E2
IC WHITE LED DVR DCDC 20HSOP
Rohm Semiconductor
1,987
In Stock
1 : ¥14.70000
Cut Tape (CT)
2,000 : ¥8.05973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
DC DC Regulator
Step-Up (Boost)
Yes
4
9V
35V
-
150mA
150kHz
Analog, PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.213", 5.40mm Width) + 2 Heat Tabs
20-HSOP
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.