AL8843QSP-13 | |
---|---|
DigiKey Part Number | 31-AL8843QSP-13TR-ND - Tape & Reel (TR) 31-AL8843QSP-13CT-ND - Cut Tape (CT) 31-AL8843QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8843QSP-13 |
Description | IC LED DRIVER RGLTR PWM 3A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8843QSP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.64800 | ¥66.48 |
25 | ¥6.31120 | ¥157.78 |
100 | ¥5.18380 | ¥518.38 |
250 | ¥4.84548 | ¥1,211.37 |
500 | ¥4.28222 | ¥2,141.11 |
1,000 | ¥3.38070 | ¥3,380.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.15530 | ¥7,888.25 |
5,000 | ¥2.99753 | ¥14,987.65 |
12,500 | ¥2.88484 | ¥36,060.50 |
25,000 | ¥2.79469 | ¥69,867.25 |