NCV7692D10R2G | |
---|---|
DigiKey Part Number | 488-NCV7692D10R2GTR-ND - Tape & Reel (TR) 488-NCV7692D10R2GCT-ND - Cut Tape (CT) 488-NCV7692D10R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7692D10R2G |
Description | IC LED DRIVER PS PWM 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Power Switch PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7692D10R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.64600 | ¥86.46 |
25 | ¥8.20880 | ¥205.22 |
100 | ¥6.30450 | ¥630.45 |
250 | ¥5.57100 | ¥1,392.75 |
500 | ¥5.27790 | ¥2,638.95 |
1,000 | ¥4.10507 | ¥4,105.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.76614 | ¥11,298.42 |
6,000 | ¥3.62456 | ¥21,747.36 |
15,000 | ¥3.51129 | ¥52,669.35 |