LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196,606 In Stock 243,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.58753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 2.5V | 6V | - | 1A | 1.5MHz | - | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.8V | 5.5V | 38V | 600mA (Switch) | 1MHz | Analog, PWM | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |