LTC3454EDD#PBF

DigiKey Part Number
505-LTC3454EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3454EDD#PBF
Description
IC LED DRIVER RGLTR 1A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3454EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.15V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.73000¥53.73
10¥48.22700¥482.27
25¥45.59360¥1,139.84
121¥39.51380¥4,781.17
363¥37.48755¥13,607.98
605¥33.63742¥20,350.64
1,089¥28.36893¥30,893.76
2,541¥26.95046¥68,481.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.