LTC3453EUF#PBF | |
---|---|
DigiKey Part Number | LTC3453EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3453EUF#PBF |
Description | IC LED DRIVER RGLTR 125MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 125mA 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3453EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V | |
Current - Output / Channel | 125mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.18000 | ¥51.18 |
10 | ¥45.98300 | ¥459.83 |
91 | ¥37.67253 | ¥3,428.20 |
273 | ¥35.74029 | ¥9,757.10 |
546 | ¥32.06952 | ¥17,509.96 |
1,001 | ¥27.04660 | ¥27,073.65 |
2,548 | ¥25.69429 | ¥65,469.05 |