PCA9552D,118

DigiKey Part Number
568-PCA9552D118TR-ND - Tape & Reel (TR)
568-PCA9552D118CT-ND - Cut Tape (CT)
568-PCA9552D118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9552D,118
Description
IC LED DRIVER PS 25MA 24SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Power Switch Dimming 25mA 24-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9552D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.27000¥26.27
10¥23.57000¥235.70
25¥22.28480¥557.12
100¥19.31270¥1,931.27
250¥18.32200¥4,580.50
500¥16.44046¥8,220.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.86537¥13,865.37
2,000¥13.17214¥26,344.28
5,000¥12.67692¥63,384.60
Manufacturers Standard Package