LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.37464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.2V | 5.5V | 22V | 750mA (Switch) | 1MHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 In Stock | 1 : ¥12.75000 Cut Tape (CT) 3,000 : ¥5.62571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.8V | 5.5V | 30V | 40mA | 1MHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |