LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,642 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.89679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 4.5V | 30V | 0.8V ~ 30V | 120mA | - | PWM | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
48,589 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.95770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 18V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
60,743 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.31488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 1.4V | 40V | 40V | 65mA | - | - | Lighting | - | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
10,973 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥1.21128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | Yes | 1 | - | 16V | 16V | 250mA | - | PWM | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
432,195 In Stock 639,000 Factory | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.23147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.5V | 16V | - | 550mA (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
14,130 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,500 : ¥3.08169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 3 | 3V | 6V | 21V | 50mA | 6MHz | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
150,000 In Stock | 10,000 : ¥1.10598 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Linear | - | Yes | 1 | - | 40V | 40V | 65mA | - | - | Lighting | - | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | PG-SC74-6 |