PCA9633PW,118 | |
---|---|
DigiKey Part Number | 568-PCA9633PW118TR-ND - Tape & Reel (TR) 568-PCA9633PW118CT-ND - Cut Tape (CT) 568-PCA9633PW118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9633PW,118 |
Description | IC LED DRVR PS PWM 25MA 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.51680 | ¥287.92 |
100 | ¥9.81070 | ¥981.07 |
250 | ¥9.21240 | ¥2,303.10 |
500 | ¥8.06072 | ¥4,030.36 |
1,000 | ¥6.67892 | ¥6,678.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.21830 | ¥15,545.75 |
5,000 | ¥5.98800 | ¥29,940.00 |
12,500 | ¥5.75769 | ¥71,971.12 |