MP46885DN-LF-Z

DigiKey Part Number
1589-1683-2-ND - Tape & Reel (TR)
1589-1683-1-ND - Cut Tape (CT)
1589-1683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP46885DN-LF-Z
Description
IC LED DRV RGLTR PWM 8SOICE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SOICE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
80V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.04000¥23.04
10¥20.70900¥207.09
25¥19.53240¥488.31
100¥16.64280¥1,664.28
250¥15.62692¥3,906.73
500¥13.67352¥6,836.76
1,000¥11.32957¥11,329.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.54817¥26,370.43
5,000¥10.15751¥50,787.55
Manufacturers Standard Package