LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,600 In Stock 69,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.75142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 40mA | - | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
6,668 In Stock 200,000 Factory | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥2.88592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 3 | 5V | 55V | - | 250mA | 200Hz ~ 1kHz | Analog, PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |