TLC59284DBQ | |
---|---|
DigiKey Part Number | TLC59284DBQ-ND |
Manufacturer | |
Manufacturer Product Number | TLC59284DBQ |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59284DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 45mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.68600 | ¥106.86 |
50 | ¥10.14540 | ¥507.27 |
100 | ¥8.33370 | ¥833.37 |
250 | ¥7.79016 | ¥1,947.54 |
500 | ¥6.88446 | ¥3,442.23 |
1,000 | ¥5.43508 | ¥5,435.08 |
2,500 | ¥5.07274 | ¥12,681.85 |
5,000 | ¥4.81910 | ¥24,095.50 |