LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,587 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.95347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 9V | - | 1.4A (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,463 In Stock 9,000 Factory | 1 : ¥5.61000 Cut Tape (CT) 1,500 : ¥2.38079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 5V | 55V | - | 1A | 1MHz | Analog, PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | V-DFN3030-8/SWP (Type A) |