LED Drivers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output
19V30V
Current - Output / Channel
30mA72mA
Frequency
4MHz30MHz
Applications
BacklightSignage
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)40-VFQFN Exposed Pad
Supplier Device Package
32-HTSSOP40-MLPQ-EP (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-QFN
LED2472GQTR
IC LED DRIVER LINEAR 72MA 40MLPQ
STMicroelectronics
6,500
In Stock
1 : ¥24.31000
Cut Tape (CT)
3,000 : ¥12.18709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
24
3V
5.5V
19V
72mA
30MHz
-
Signage
-40°C ~ 85°C (TA)
Surface Mount
40-VFQFN Exposed Pad
40-MLPQ-EP (5x5)
32-TSSOP Top View
TLC5947DAPR
IC LED DRVR LINEAR 30MA 32HTSSOP
Texas Instruments
1,695
In Stock
1 : ¥33.07000
Cut Tape (CT)
2,000 : ¥16.01298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
24
3V
5.5V
30V
30mA
4MHz
-
Backlight
-40°C ~ 85°C (TA)
Surface Mount
32-PowerTSSOP (0.240", 6.10mm Width)
32-HTSSOP
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.