LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
674 In Stock | 1 : ¥94.19000 Tube | Tube | Active | DC DC Controller | SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 6V | 100V | - | - | 100kHz ~ 1MHz | Analog, PWM | - | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | |||
0 In Stock Check Lead Time | 2,000 : ¥51.45727 Tape & Reel (TR) | Tape & Reel (TR) | Active | DC DC Controller | SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 6V | 100V | - | - | 100kHz ~ 1MHz | Analog, PWM | - | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |