MLX81116KLW-AAC-100-SP | |
---|---|
DigiKey Part Number | 413-MLX81116KLW-AAC-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX81116KLW-AAC-100-SP |
Description | IC LED DRIVER LINEAR PWM 24QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear PWM Dimming 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Tube: | 90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.76900 | ¥507.69 |
90 | ¥42.03100 | ¥3,782.79 |
270 | ¥40.14211 | ¥10,838.37 |
540 | ¥36.60009 | ¥19,764.05 |
1,080 | ¥31.87752 | ¥34,427.72 |
2,520 | ¥30.69688 | ¥77,356.14 |