LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,354 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,300 : ¥4.10493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 15V | 450V | - | - | 25kHz, 100kHz | Analog, PWM | Backlight, Lighting, Signage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
828,488 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.68757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
13,825 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.86195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Up (Boost) | No | 1 | 9V | 40V | - | - | 130kHz | Analog, PWM | LCD TV/Monitor, Flat Panel Display | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Type TH | ||
18,327 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥1.20576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 16V | - | 1.4A (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
2,948 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,000 : ¥6.08551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Up (Boost) | No | 8 | 8V | 30V | - | 70mA | 500kHz ~ 800kHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
7,443 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.44076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC DC Offline Switcher | Step-Up (Boost) | Yes | 1 | 5V | 36V | - | 2A | 1MHz | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.44076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AC DC Offline Switcher | Step-Up (Boost) | No | 1 | 5V | 36V | - | - | 1MHz | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |