Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,115 In Stock | 1 : ¥50.75000 Cut Tape (CT) 2,500 : ¥25.46590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | 2.7V ~ 16.5V | - | 0°C ~ 70°C | 650 µA | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
2,500 In Stock | 1 : ¥50.75000 Cut Tape (CT) 500 : ¥31.78452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | 2.7V ~ 16.5V | - | 0°C ~ 70°C | 650 µA | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |