Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,973 In Stock | 1 : ¥74.81000 Cut Tape (CT) 2,500 : ¥40.85144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller, Monitor | 1 | No | ATCA, MicroTCA™ | - | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 26.5V | - | -40°C ~ 85°C | 1.6 mA | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
8,412 In Stock | 1 : ¥74.81000 Tube | - | Tube | Active | Hot Swap Controller, Monitor | 1 | No | ATCA, MicroTCA™ | - | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 26.5V | - | -40°C ~ 85°C | 1.6 mA | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |