Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,613 In Stock | 1 : ¥27.63000 Cut Tape (CT) 2,500 : ¥13.86351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Latched Fault | Current Limit, Fault Timeout, UVLO | 9V ~ 80V | - | -40°C ~ 85°C | 1 mA | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
5,927 In Stock | 1 : ¥28.05000 Cut Tape (CT) 2,000 : ¥14.06905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller, Monitor | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 80V | - | -40°C ~ 125°C | 1 mA | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,237 In Stock | 1 : ¥38.68000 Tube | - | Tube | Active | Hot Swap Controller, Monitor | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 80V | - | -40°C ~ 125°C | 1 mA | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
10,114 In Stock | 1 : ¥94.19000 Cut Tape (CT) 4,000 : ¥51.44834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | Yes | Networking | Latched Fault, OVP, PMBus, Thermal Limit, UVLO | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | 5.5V ~ 80V | - | -40°C ~ 125°C (TJ) | 7 mA | Surface Mount | 29-VFQFN Exposed Pad | 29-VQFN (6x6) |