Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,665 In Stock | 1 : ¥54.58000 Cut Tape (CT) 2,500 : ¥29.80148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, Slew Rate, UVLO | 10.8V ~ 80V | - | -40°C ~ 85°C | 1.8 mA | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
261 In Stock 3,336 Marketplace | 95 : ¥23.01463 Bulk 1 : ¥49.81000 Tube | - | Bulk Tube | Active | Hot Swap Controller, Monitor | 1 | No | General Purpose | I2C, Latched Fault, UVLO | Current Limit, Fault Timeout | 9V ~ 80V | - | -40°C ~ 85°C | 2 mA | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |