Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,345 In Stock 2,500 Factory | 1 : ¥63.59000 Cut Tape (CT) 2,500 : ¥26.88217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry, Fault Timeout, Thermal Limit | UVLO | 9V ~ 72V | - | -40°C ~ 85°C | 1 mA | Surface Mount | SOT-23-6 | SOT-6 | |||
6,625 In Stock | 1 : ¥53.22000 Cut Tape (CT) 3,000 : ¥26.72207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry, I2C, UVLO | Current Limit, Fault Timeout, Turn On Voltage | 2.7V ~ 16.5V | - | -40°C ~ 85°C | 650 µA | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
0 In Stock 2,500 Factory Check Lead Time | 2,500 : ¥24.55233 Tape & Reel (TR) | Tape & Reel (TR) | Active | Hot Swap Controller | 1 | No | -48V | Auto Retry, Fault Timeout, Thermal Limit | UVLO | -100V ~ -9V | - | -40°C ~ 85°C | 500 µA | Surface Mount | SOT-23-6 | SOT-6 |