Gate Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Input Type
InvertingNon-Inverting
Supplier Device Package
PG-DSO-8PG-DSO-8-60
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2EDN7524FXTMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
8,824
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,500 : ¥4.59072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
4.5V ~ 20V
-
5A, 5A
Non-Inverting
5.3ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-60
2EDN7523FXTMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,075
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,500 : ¥4.05828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
4.5V ~ 20V
-
5A, 5A
Inverting
5.3ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.