Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,691 In Stock | 1 : ¥18.70000 Cut Tape (CT) 3,000 : ¥14.19703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 9V | 0.8V, 2.4V | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
3,447 In Stock | 1 : ¥55.77000 Cut Tape (CT) 2,500 : ¥30.47251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 8V ~ 48V | 0.8V, 2V | - | Non-Inverting | - | - | -40°C ~ 85°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,316 In Stock | 1 : ¥59.03000 Cut Tape (CT) 2,500 : ¥33.37469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 8V ~ 48V | 0.7V, 3.5V | - | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,981 In Stock | 1 : ¥77.02000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 10V ~ 15V | 0.8V, 2V | 1.5A, 1.5A | Non-Inverting | 60 V | 130ns, 60ns | 0°C ~ 125°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
7,393 In Stock | 1 : ¥106.35000 Tube | - | Tube | Active | Not Verified | High-Side | Independent | 4 | N-Channel MOSFET | 8V ~ 48V | 0.8V, 2V | - | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
28 In Stock | 1 : ¥114.17000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Independent | 4 | N-Channel MOSFET | 10V ~ 15V | 0.8V, 2V | 1.5A, 1.5A | Non-Inverting | 60 V | 130ns, 60ns | 0°C ~ 125°C (TJ) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |