Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,242 In Stock | 1 : ¥23.15000 Cut Tape (CT) 2,500 : ¥17.48695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Full-Bridge | Synchronous | 4 | N-Channel MOSFET | 5.25V ~ 16V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 20ns, 20ns | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
8,800 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Full-Bridge | Synchronous | 1 | N-Channel MOSFET | 10V ~ 15.6V | 4.7V, 9.3V | 180mA, 260mA | RC Input Circuit | 600 V | 120ns, 50ns | -25°C ~ 125°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |