Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,020 In Stock | 1 : ¥13.77000 Cut Tape (CT) 2,500 : ¥5.83486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 3V | 210mA, 360mA | Non-Inverting | 600 V | 100ns, 50ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
715 In Stock 3,829 Marketplace | 1 : ¥15.64000 Tube | - | Bulk Tube | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4V ~ 15V | 1.1V, 2.7V | 9A, 9A | Non-Inverting | - | 20ns, 20ns | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |