Gate Drivers

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Voltage - Supply
4V ~ 15V4.5V ~ 15V
Input Type
InvertingInverting, Non-Inverting
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
UCC27423D
IC GATE DRVR LOW-SIDE 8SOIC
Texas Instruments
5,039
In Stock
1 : ¥11.65000
Tube
-
Tube
Last Time Buy
Not Verified
Low-Side
Independent
2
N-Channel, P-Channel MOSFET
4V ~ 15V
1V, 2V
4A, 4A
Inverting
20ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP Exp Pad Pkg
UCC37325DGNR
IC GATE DRVR LOW-SIDE 8MSOP
Texas Instruments
0
In Stock
50,189
Marketplace
Check Lead Time
1 : ¥8.21000
Cut Tape (CT)
2,500 : ¥3.48260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
Low-Side
Independent
2
N-Channel, P-Channel MOSFET
4.5V ~ 15V
1V, 2V
4A, 4A
Inverting, Non-Inverting
20ns, 15ns
0°C ~ 70°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.