Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,492 In Stock | 1 : ¥48.52000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.2V | 250mA, 500mA | Inverting | 600 V | 80ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥42.17000 Cut Tape (CT) 1,000 : ¥15.83425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.2V | 250mA, 500mA | Inverting | 600 V | 80ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |