FAN3100TSX | |
---|---|
DigiKey Part Number | FAN3100TSXTR-ND - Tape & Reel (TR) FAN3100TSXCT-ND - Cut Tape (CT) FAN3100TSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3100TSX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN3100TSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 9ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.50160 | ¥187.54 |
100 | ¥5.75960 | ¥575.96 |
250 | ¥5.08984 | ¥1,272.46 |
500 | ¥4.82206 | ¥2,411.03 |
1,000 | ¥3.75048 | ¥3,750.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.56294 | ¥10,688.82 |
6,000 | ¥3.42899 | ¥20,573.94 |
15,000 | ¥3.32184 | ¥49,827.60 |