UCC21530DWK

DigiKey Part Number
296-UCC21530DWK-ND
Manufacturer
Manufacturer Product Number
UCC21530DWK
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21530DWK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply
3V ~ 18V
Logic Voltage - VIL, VIH
1.2V, 1.6V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
CMOS/TTL
Rise / Fall Time (Typ)
6ns, 7ns
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.52000¥51.52
10¥46.51900¥465.19
40¥44.35725¥1,774.29
120¥38.51408¥4,621.69
280¥36.78354¥10,299.39
520¥33.53779¥17,439.65
1,000¥29.21035¥29,210.35
2,520¥28.12850¥70,883.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.