Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,552 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.77507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 4.75V ~ 5.25V | 0.4V, 5.5V | 32µA, 400µA | CMOS | - | - | -55°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x2) | ||
0 In Stock Check Lead Time | 6,000 : ¥14.54069 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 2A, 2A | Non-Inverting | 33 V | 8ns, 8ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) |