Gate Drivers

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeLow-Side
Channel Type
IndependentSingle
Gate Type
IGBT, N-Channel MOSFETIGBT, SiC MOSFET
Voltage - Supply
10V ~ 20V40V (Max)
Logic Voltage - VIL, VIH
1.45V, 2V-
Current - Peak Output (Source, Sink)
4A, 4A10A, 10A
Rise / Fall Time (Typ)
15ns, 15ns48ns, 35ns
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
14-SOSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
ZXGD3006E6TA
IC GATE DRVR LOW-SIDE SOT26
Diodes Incorporated
11,054
In Stock
111,000
Factory
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.86749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, SiC MOSFET
40V (Max)
-
10A, 10A
Non-Inverting
-
48ns, 35ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
L6491DTR
L6491DTR
IC GATE DRVR HALF-BRIDGE 14SO
STMicroelectronics
4,408
In Stock
1 : ¥20.91000
Cut Tape (CT)
2,500 : ¥9.55594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
-
IGBT, N-Channel MOSFET
10V ~ 20V
1.45V, 2V
4A, 4A
Non-Inverting
600 V
15ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.