Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,153 In Stock 726,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.13593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 40V (Max) | - | 8A, 8A | Non-Inverting | 13.4ns, 12.4ns | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,632 In Stock | 1 : ¥34.94000 Cut Tape (CT) 2,000 : ¥17.55093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 3V ~ 18V | 1.2V, 1.6V | 4A, 6A | CMOS/TTL | 6ns, 7ns | -40°C ~ 130°C (TJ) | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC |