Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,594 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.07379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 20V | - | 4A, 8A | Inverting, Non-Inverting | - | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | PG-SOT23-5-1 | |||
528 In Stock | 1 : ¥41.65000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 8V ~ 14V | 1.8V, 4V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP |