FAN3225TMPX | |
---|---|
DigiKey Part Number | FAN3225TMPXFSTR-ND - Tape & Reel (TR) FAN3225TMPXFSCT-ND - Cut Tape (CT) FAN3225TMPXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3225TMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3225TMPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.03500 | ¥140.35 |
25 | ¥13.24080 | ¥331.02 |
100 | ¥10.59290 | ¥1,059.29 |
250 | ¥9.26896 | ¥2,317.24 |
500 | ¥9.00426 | ¥4,502.13 |
1,000 | ¥7.15039 | ¥7,150.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.88559 | ¥20,656.77 |
6,000 | ¥6.62076 | ¥39,724.56 |