Gate Drivers

Results: 2
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channel Type
3-PhaseSingle
Number of Drivers
13
Gate Type
N-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
2.35V ~ 7V-
Logic Voltage - VIL, VIH
2.31V, 4.69V-
Current - Peak Output (Source, Sink)
2.5A, 2.5A-
Input Type
-Non-Inverting
Rise / Fall Time (Typ)
60ns, 60ns-
Operating Temperature
-40°C ~ 150°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Package / Case
14-PowerTSSOP (0.154", 3.90mm Width)64-LQFP Exposed Pad
Supplier Device Package
PG-LQFP-64-28PG-TSDSO-14-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PG-TSDSO
TLF11251EPXUMA1
IC GATE DRVR HALF-BRIDGE 14TSSOP
Infineon Technologies
5,098
In Stock
1 : ¥24.14000
Cut Tape (CT)
3,000 : ¥12.13630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Single
1
N-Channel, P-Channel MOSFET
2.35V ~ 7V
2.31V, 4.69V
2.5A, 2.5A
Non-Inverting
60ns, 60ns
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-PowerTSSOP (0.154", 3.90mm Width)
PG-TSDSO-14-5
LQFP-64
TLE9183QKXUMA1
IC GATE DRVR HALF-BRIDGE 64LQFP
Infineon Technologies
1,637
In Stock
1 : ¥75.91000
Cut Tape (CT)
1,900 : ¥34.39017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
3
N-Channel MOSFET
-
-
-
-
-
-
Automotive
AEC-Q101
Surface Mount
64-LQFP Exposed Pad
PG-LQFP-64-28
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.