Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,336 In Stock | 1 : ¥10.84000 Cut Tape (CT) 3,000 : ¥4.60863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 32V | 1.2V, 2.2V | 2.5A, 5A | Non-Inverting | 15ns, 7ns | -40°C ~ 140°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥27.88000 Cut Tape (CT) 2,500 : ¥13.99368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-11 |