Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,988 In Stock 15,000 Factory | 1 : ¥18.23000 Cut Tape (CT) 2,500 : ¥8.04147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Single | 1 | IGBT | 20V | 0.75V, 4.3V | 7A, 7.2A | Non-Inverting | 9.2ns, 7.9ns | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,299 In Stock | 1 : ¥29.07000 Cut Tape (CT) 4,000 : ¥13.11311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 13-TFLGA | PG-TFLGA-13-1 |