Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,605 In Stock | 1 : ¥50.67000 Cut Tape (CT) 2,500 : ¥23.65783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 2A, 2A | Inverting | 25ns, 20ns | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,386 In Stock | 1 : ¥51.18000 Cut Tape (CT) 250 : ¥35.74012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.75V ~ 5.25V | 1.8V, 1.7V | 7A, 5A | Inverting, Non-Inverting | 375ps, 350ps | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA |