Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,593 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.64462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | 7ns, 6ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,784 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,500 : ¥4.83502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 15V | 1V, 2V | 4A, 4A | Non-Inverting | 20ns, 15ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,409 In Stock | 1 : ¥26.10000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 35V | 0.8V, 3V | 9A, 9A | Non-Inverting | 22ns, 15ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,955 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.56930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | 7ns, 6ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,294 In Stock | 1 : ¥12.50000 Cut Tape (CT) 2,500 : ¥5.28925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4V ~ 15V | 1V, 2V | 4A, 4A | Non-Inverting | 20ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,632 In Stock | 1 : ¥34.94000 Cut Tape (CT) 2,000 : ¥17.55093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 3V ~ 18V | 1.2V, 1.6V | 4A, 6A | CMOS/TTL | 6ns, 7ns | -40°C ~ 130°C (TJ) | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | ||
5,543 In Stock | 1 : ¥51.52000 Tube | - | Tube | Last Time Buy | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 3V ~ 18V | 1.2V, 1.6V | 4A, 6A | CMOS/TTL | 6ns, 7ns | -40°C ~ 130°C (TJ) | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC |