Gate Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Rise / Fall Time (Typ)
12ns, 13ns25ns, 25ns
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MIC4420YM
IC GATE DRVR LOW-SIDE 8SOIC
Microchip Technology
1,107
In Stock
1 : ¥14.88000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
6A, 6A
Non-Inverting
12ns, 13ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TC4420VOA713
IC GATE DRVR LOW-SIDE 8SOIC
Microchip Technology
5,779
In Stock
1 : ¥15.30000
Cut Tape (CT)
3,300 : ¥11.56113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
6A, 6A
Non-Inverting
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.