IX4351NETR

DigiKey Part Number
5656-IX4351NETR-ND - Tape & Reel (TR)
5656-IX4351NETRCT-ND - Cut Tape (CT)
5656-IX4351NETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX4351NETR
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC CMOS, TTL 16-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
-10V ~ 25V
Logic Voltage - VIL, VIH
1V, 2.2V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
CMOS, TTL
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-SOIC-EP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.22513¥26,450.26
6,000¥12.72795¥76,367.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.45000¥25.45
10¥22.85600¥228.56
25¥21.60480¥540.12
100¥18.72570¥1,872.57
250¥17.76536¥4,441.34
500¥15.94082¥7,970.41
1,000¥13.44397¥13,443.97
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.35000¥26.35
10¥23.66700¥236.67
25¥22.37200¥559.30
100¥19.39040¥1,939.04
250¥18.39596¥4,598.99
500¥16.50664¥8,253.32
1,000¥13.92117¥13,921.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.