Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,478 In Stock | 1 : ¥30.09000 Cut Tape (CT) 2,500 : ¥15.11737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3V ~ 36V | 0.8V, 2.5V | 350mA, 350mA | Non-Inverting | - | 6µs, 6µs | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-903 | ||
19,143 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.21211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 200 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
18,974 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥7.68840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.9V | 200mA, 350mA | Non-Inverting | 600 V | 150ns, 50ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
68,176 In Stock | 1 : ¥9.27000 Cut Tape (CT) 5,000 : ¥1.98458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | - | 2.7V ~ 28V | 0.4V, 1.6V | - | Non-Inverting | - | 0.2ms, 1.5µs | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WCSPE (0.80x1.2) |