Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,538 In Stock | 1 : ¥8.16000 Cut Tape (CT) 3,000 : ¥3.29787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-MicroFET (2x2) | ||
105 In Stock | 1 : ¥26.78000 Cut Tape (CT) 250 : ¥15.63388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 5.5V ~ 16V | 1.3V, 1.9V | 2.5A, 3.5A | Non-Inverting | 120 V | 12ns, 10ns | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |